Filter Your Search
1 - 2 of 2 results
|
GM71C18163CLT-5
LG Semicon Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 50 ns | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH; BATTERY BACKUP OPERATION | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | LG SEMICON CO LTD | , | unknown | ||||||||||||
|
GM71C18163CLT-5
SK Hynix Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 50 ns | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/BATTERY BACKUP REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e6 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | SK HYNIX INC | TSOP2, | unknown | TSOP2 | 50 | EAR99 | 8542.32.00.02 |