Filter Your Search
1 - 2 of 2 results
|
GM26FDS500000
Amphenol Positronic
|
Check for Price | Active | 26 | 7.5 A | FEMALE | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | GOLD (50) OVER NICKEL | RACK AND PANEL CONNECTOR | STANDARDS: IEC 807-6, MIL-DTL-28748, UL | NO | NO | YES | e4 | YES | IEC, MIL | -55 °C | 125 °C | GOLD (50) OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | 0.562 inch | 0.365 inch | 1.625 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||
|
GM26FDS500000AA
Amphenol Positronic
|
Check for Price | Active | 26 | 7.5 A | FEMALE | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | GOLD (50) OVER NICKEL | RACK AND PANEL CONNECTOR | STANDARDS: IEC 807-6, MIL-DTL-28748, UL | NO | NO | YES | e4 | YES | IEC, MIL | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | 0.562 inch | 0.365 inch | 1.625 inch | POSITRONIC INDUSTRIES INC | unknown | ROHS COMPLIANT |