Filter Your Search
1 - 10 of 38 results
|
GM21FSC00000
Amphenol Positronic
|
$57.4878 | Active | 21 | 7.5 A | FEMALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | GOLD (50) OVER NICKEL | RACK AND PANEL CONNECTOR | STANDARDS: IEC 807-6, MIL-DTL-28748, UL | NO | NO | YES | e4 | YES | IEC, MIL | -55 °C | 125 °C | GOLD (50) OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | 0.374 inch | 0.365 inch | 2.25 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
GM21MSC00000
Amphenol Positronic
|
$82.7843 | Active | 21 | 7.5 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | GOLD (50) OVER NICKEL | RACK AND PANEL CONNECTOR | STANDARDS: IEC 807-6, MIL-DTL-28748, UL | NO | NO | YES | e4 | YES | IEC, MIL | -55 °C | 125 °C | GOLD (50) OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | 0.374 inch | 0.365 inch | 2.25 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
GM21FSCT0000
Amphenol Positronic
|
$135.8576 | Active | RACK AND PANEL CONNECTOR | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||
|
GM21MSCE100LC
Amphenol Positronic
|
$260.6817 | No | Active | 21 | 2 | 10 mΩ | 7.5 A | MALE | 500 Cycles | PANEL | GLASS FILLED DIALLYL PHTHALATE | NOT SPECIFIED | RACK AND PANEL CONNECTOR | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | GRAY | 0.15 inch | LOCKING | JACKSCREW | SOLDER LUG | 0.374 inch | 0.36 inch | 2.25 inch | POSITRONIC INDUSTRIES INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
GM21FDS500000
Amphenol Positronic
|
Check for Price | Active | 21 | 7.5 A | FEMALE | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | GOLD (50) OVER NICKEL | RACK AND PANEL CONNECTOR | STANDARDS: IEC 807-6, MIL-DTL-28748, UL | NO | NO | YES | e4 | YES | IEC, MIL | -55 °C | 125 °C | GOLD (50) OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | 0.374 inch | 0.365 inch | 2.25 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
GM21MDS6T0000
Amphenol Positronic
|
Check for Price | No | Active | 21 | MALE | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | GOLD FLASH OVER NICKEL | RACK AND PANEL CONNECTOR | NO | NO | NO | e4 | NO | GOLD FLASH OVER NICKEL | NO | NO | GENERAL PURPOSE | SOLDER | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||||||||||||||
|
GM21FDS500000AA
Amphenol Positronic
|
Check for Price | Active | 21 | 7.5 A | FEMALE | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | GOLD (50) OVER NICKEL | RACK AND PANEL CONNECTOR | STANDARDS: IEC 807-6, MIL-DTL-28748, UL | NO | NO | YES | e4 | YES | IEC, MIL | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | 0.374 inch | 0.365 inch | 2.25 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||
|
GM21FDS300000AA
Amphenol Positronic
|
Check for Price | Active | 21 | 7.5 A | FEMALE | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | GOLD (50) OVER NICKEL | RACK AND PANEL CONNECTOR | STANDARDS: IEC 807-6, MIL-DTL-28748, UL | NO | NO | YES | e4 | YES | IEC, MIL | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | 0.374 inch | 0.365 inch | 2.25 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||
|
DPGM-21-33P-K-2
ITT Interconnect Solutions
|
Check for Price | No | No | Active | 21 | MALE | CABLE AND PANEL | DIALLYL PHTHALATE | ALUMINUM ALLOY | GOLD | RACK AND PANEL CONNECTOR | COMPATIBLE CONTACT: 031-0905-000, POLARIZED | NO | NO | NO | e4 | NO | PLUG | GOLD | COPPER ALLOY | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | ITT CANNON | unknown | ||||||||||||||||||||||
|
DPGM-21-33P-B-2
ITT Interconnect Solutions
|
Check for Price | No | No | Active | 21 | MALE | CABLE AND PANEL | DIALLYL PHTHALATE | ALUMINUM ALLOY | GOLD | RACK AND PANEL CONNECTOR | COMPATIBLE CONTACT: 031-0905-000, POLARIZED | NO | NO | NO | e4 | NO | PLUG | GOLD | COPPER ALLOY | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | ITT CANNON | unknown |