Filter Your Search
1 - 1 of 1 results
|
GLFD01A1B
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIDE ROTARY ROLLER LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 mm | 82 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |