Filter Your Search
1 - 10 of 12 results
|
GLDB01B
Honeywell Sensing and Control
|
$58.8427 | Yes | Active | 10 A | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PLUNGER | 10A@600VAC | 10A@250VDC | 10 A | 600 V | 16 N | 3 mm | -40 °C | 85 °C | 6 mm | IP66; IP67 | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||||
|
GLDB01B-C3118
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 16 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 30 mm | 58.5 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||
|
GLDB01B-C3116
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 16 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 30 mm | 58.5 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||
|
GLDB01B-C3119
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 16 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 30 mm | 58.5 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||
|
GLDB01B-Q31
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 16 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | CONNECTOR | 30 mm | 58.5 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||
|
GLDB01B-C3114
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 16 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 30 mm | 58.5 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||
|
GLDB01B-C3112
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 16 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 30 mm | 58.5 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||
|
GLDB01B-C3115
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 16 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 30 mm | 58.5 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||
|
GLDB01B-C3111
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 16 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 30 mm | 58.5 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||
|
GLDB01B-C3117
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 16 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 30 mm | 58.5 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |