Filter Your Search
1 - 5 of 5 results
|
GLDA01E7B
Honeywell Sensing and Control
|
$88.0245 | Yes | Active | 10 A | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WOBBLE-COIL SPRING | 10A@600VAC | 10A@250VDC | 10 A | 600 V | 1.3 N | -25 °C | 85 °C | IP66; IP67 | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
GLDA01E7B-Q33
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL WOBBLEFRAM TYPE | T.T.= 35 DEGREES | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 1.3 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | CONNECTOR | 30 mm | 55 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
GLDA01E7B-C311
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL WOBBLEFRAM TYPE | T.T.= 35 DEGREES | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 1.3 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 30 mm | 55 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
GLDA01E7B-C319
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL WOBBLEFRAM TYPE | T.T.= 35 DEGREES | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 1.3 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 30 mm | 55 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
GLDA01E7B-Q31
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL WOBBLEFRAM TYPE | T.T.= 35 DEGREES | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 1.3 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | CONNECTOR | 30 mm | 55 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |