Filter Your Search
1 - 10 of 79 results
|
GLCB34A9AC024
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | OPERATING TORQUE :170 NM | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 30 mm | 55 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||
|
GLCB34A9A5C023
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | OPERATING TORQUE :170 NM | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 30 mm | 55 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||
|
GLCB34A9A4Q01
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | OPERATING TORQUE :170 NM | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | CONNECTOR | 30 mm | 55 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||
|
GLCB34A9A5Q04
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | OPERATING TORQUE :170 NM | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | CONNECTOR | 30 mm | 55 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||
|
GLCB34A9A1C021
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | OPERATING TORQUE :170 NM | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 30 mm | 55 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||
|
GLCB34A9A1C028
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | OPERATING TORQUE :170 NM | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 30 mm | 55 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||
|
GLCB34A9A4Q03
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | OPERATING TORQUE :170 NM | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | CONNECTOR | 30 mm | 55 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||
|
GLCB34A9A2C028
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | OPERATING TORQUE :170 NM | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 30 mm | 55 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||
|
GLCB34A9A2Q03
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | OPERATING TORQUE :170 NM | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | CONNECTOR | 30 mm | 55 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||
|
GLCB34A9A2C029
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | OPERATING TORQUE :170 NM | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 30 mm | 55 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |