Filter Your Search
1 - 3 of 3 results
|
GL7915
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | -15 V | 3.25 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.3 % | 0.3 % | BIPOLAR | 5 % | e0 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | LG SEMICON CO LTD | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
GL7915
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 30 V | 17.5 V | 15 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.6 V | 14.4 V | 4 % | R-PSFM-T3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | GOLDSTAR ELECTRON CO LTD | unknown | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||
|
GL7915
SK Hynix Inc
|
Check for Price | No | Active | -15 V | 3.25 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.3 % | 0.3 % | BIPOLAR | 5 % | e0 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | SK HYNIX INC | compliant | EAR99 | 8542.39.00.01 |