Filter Your Search
1 - 8 of 8 results
|
GL5LR40
Sharp Corp
|
Check for Price | No | Obsolete | HIGH LUMINOSITY RED | 50 mA | 1 | NO | RADIAL MOUNT | 1200 mcd | 660 nm | RED TRANSPARENT | SINGLE | SINGLE COLOR LED | T-1 3/4 | e0 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 10.5 mm | 5 mm | SHARP CORP | unknown | ||||||||
|
GL5LR41
Sharp Corp
|
Check for Price | No | Obsolete | HIGH LUMINOSITY RED | 50 mA | 1 | NO | RADIAL MOUNT | 340 mcd | 660 nm | RED TRANSPARENT | SINGLE | SINGLE COLOR LED | T-1 3/4 | e0 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 10.1 mm | 5 mm | SHARP CORP | unknown | ||||||||
|
GL5LR42
Sharp Corp
|
Check for Price | Obsolete | RED | 50 mA | 2.2 V | 1 | 160.0 mcd | 660 nm | 26 deg | TRANSPARENT | SINGLE | 0.08 cd | SINGLE COLOR LED | 85 °C | -25 °C | BULK | CYLINDRICAL | 5 mm | SHARP CORP | unknown | 8541.40.20.00 | |||||||||||||
|
GL5LR48
Sharp Corp
|
Check for Price | No | Active | 2.2 V | 660 nm | TRANSPARENT | Red | 5 V | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 8.6 mm | SHARP CORP | unknown | 8541.40.20.00 | ||||||||||||||||||
|
GL5LR44
Sharp Corp
|
Check for Price | No | Obsolete | HIGH LUMINOSITY RED | 50 mA | 1 | NO | RADIAL MOUNT | 340 mcd | 660 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | T-1 3/4 | e0 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 10.1 mm | 5 mm | SHARP CORP | unknown | ||||||||
|
GL5LR47
Sharp Corp
|
Check for Price | No | Obsolete | HIGH LUMINOSITY RED | 50 mA | 1 | NO | RADIAL MOUNT | 12 mcd | 660 nm | RED TRANSPARENT | SINGLE | SINGLE COLOR LED | e0 | 85 °C | -25 °C | 2 | AMMO PACK | CYLINDRICAL | Tin/Lead (Sn/Pb) | 2.54 mm | 8.3 mm | 5 mm | SHARP CORP | unknown | |||||||||
|
GL5LR43
Sharp Corp
|
Check for Price | No | Obsolete | HIGH LUMINOSITY RED | 50 mA | 1 | NO | RADIAL MOUNT | 1200 mcd | 660 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | T-1 3/4 | e0 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 10.5 mm | 5 mm | SHARP CORP | unknown | ||||||||
|
GL5LR4
Sharp Corp
|
Check for Price | No | Obsolete | HIGH LUMINOSITY RED | 50 mA | 1 | NO | RADIAL MOUNT | 25 mcd | 660 nm | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e0 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 10.1 mm | 5 mm | SHARP CORP | unknown |