Filter Your Search
1 - 10 of 1,440 results
|
GL24CF25CKT
CTS Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 8 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | ||
|
GL24CF2YCFB
CTS Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 20 ppm | 0.0025 % | 5 PPM/YEAR | 30 Ω | 24 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | ||
|
GL24CF2YCFT
CTS Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 20 ppm | 0.0025 % | 5 PPM/YEAR | 30 Ω | 24 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | ||
|
GL24CF32CFT
CTS Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 30 Ω | 24 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | ||
|
GL24CF3XCAT
CTS Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 30 ppm | 0.0015 % | 5 PPM/YEAR | 30 Ω | 10 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | ||
|
GL24CFY2IEB
CTS Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 25 ppm | 0.002 % | 5 PPM/YEAR | 30 Ω | 20 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | ||
|
GL24CFX5IGB
CTS Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 15 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 30 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | ||
|
GL24CF15IAT
CTS Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 10 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | ||
|
GL24CFX1ISB
CTS Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 15 ppm | 0.001 % | 5 PPM/YEAR | 30 Ω | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | |||
|
GL24CF15ICT
CTS Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 16 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 |