Parametric results for: gl22 under Linear Position Sensors

Filter Your Search

1 - 10 of 1,471 results

|
-
-
-
-
-
Manufacturer Part Number: gl22
Select parts from the table below to compare.
Compare
Compare
GL220-IR/32/40A/98A
PEPPERL+FUCHS GmbH
$451.5072 Active PEPPERL+FUCHS GMBH unknown LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
GL221F1XIAT
CTS Corporation
Check for Price Yes Active 22.1184 MHz 10 ppm 0.0015 % 5 PPM/YEAR 30 Ω 10 pF L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 13 INCH 100 µW e1 -40 °C 85 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) CTS CORP compliant HC-49/US-SM, 3 PIN 8541.60.00.60
GL221F21CLB
CTS Corporation
Check for Price Yes Active 22.1184 MHz 20 ppm 0.001 % 5 PPM/YEAR 30 Ω 12 pF L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; BULK 100 µW e1 -20 °C 70 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) CTS CORP compliant HC-49/US-SM, 3 PIN 8541.60.00.60
GL221FX3IKB
CTS Corporation
Check for Price Yes Active 22.1184 MHz 15 ppm 0.003 % 5 PPM/YEAR 30 Ω 8 pF L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; BULK 100 µW e1 -40 °C 85 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) CTS CORP compliant HC-49/US-SM, 3 PIN 8541.60.00.60
GL221FXXIHB
CTS Corporation
Check for Price Yes Active 22.1184 MHz 15 ppm 0.0015 % 5 PPM/YEAR 30 Ω 32 pF L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; BULK 100 µW e1 -40 °C 85 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) CTS CORP compliant HC-49/US-SM, 3 PIN 8541.60.00.60
GL221FX3IDB
CTS Corporation
Check for Price Yes Active 22.1184 MHz 15 ppm 0.003 % 5 PPM/YEAR 30 Ω 18 pF L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; BULK 100 µW e1 -40 °C 85 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) CTS CORP compliant HC-49/US-SM, 3 PIN 8541.60.00.60
GL221FY5CHT
CTS Corporation
Check for Price Yes Active 22.1184 MHz 25 ppm 0.005 % 5 PPM/YEAR 30 Ω 32 pF L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 13 INCH 100 µW e1 -20 °C 70 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) CTS CORP compliant HC-49/US-SM, 3 PIN 8541.60.00.60
GL221F11IAT
CTS Corporation
Check for Price Yes Active 22.1184 MHz 10 ppm 0.001 % 5 PPM/YEAR 30 Ω 10 pF L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 13 INCH 100 µW e1 -40 °C 85 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) CTS CORP compliant HC-49/US-SM, 3 PIN 8541.60.00.60
GL221FXXIBT
CTS Corporation
Check for Price Yes Active 22.1184 MHz 15 ppm 0.0015 % 5 PPM/YEAR 30 Ω 13 pF L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 13 INCH 100 µW e1 -40 °C 85 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) CTS CORP compliant HC-49/US-SM, 3 PIN 8541.60.00.60
GL221F32IKT
CTS Corporation
Check for Price Yes Active 22.1184 MHz 30 ppm 0.002 % 5 PPM/YEAR 30 Ω 8 pF L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 13 INCH 100 µW e1 -40 °C 85 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) CTS CORP compliant HC-49/US-SM, 3 PIN 8541.60.00.60