Parametric results for: gjm0335g2a4r4wb01w under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gjm0335g2a4r4wb01
Select parts from the table below to compare.
Compare
Compare
GJM0335G2A4R4WB01J
Murata Manufacturing Co Ltd
Check for Price Yes Active 4.4 pF 100 V 1.1364 % 0201 X8G 1.1364 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.24.00.20
GJM0335G2A4R4WB01D
Murata Manufacturing Co Ltd
Check for Price Yes Active 4.4 pF 100 V 1.1364 % 0201 X8G 1.1364 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.24.00.20