Filter Your Search
1 - 7 of 7 results
|
GIB2402HE3_A/P
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8 A | 975 mV | 35 ns | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | 100 V | R-PSSO-G2 | AEC-Q101 | TO-263AB | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | 2019-07-04 | ||||||||||||
|
GIB2402HE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8 A | 975 mV | 35 ns | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | 100 V | R-PSSO-G2 | AEC-Q101 | TO-263AB | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | 2019-07-04 | ||||||||||||
|
GIB2402HE3/45
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 16 A | 800 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -65 °C | 245 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | Vishay | |||||||||||
|
GIB2402-E3/81
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 A | 975 mV | 35 ns | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | 100 V | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | D2PAK | 3 | |||||||
|
GIB2402HE3/81
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 16 A | 800 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -65 °C | 245 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | Vishay | |||||||||||
|
GIB2402HE3/81
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 16 A | 800 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -65 °C | 245 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | Vishay | D2PAK | 3 | ||||||
|
GIB2402-E3/81
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8 A | 975 mV | 35 ns | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | 100 V | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | compliant |