Filter Your Search
1 - 1 of 1 results
|
GF1KHE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 1 A | 1.2 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | 30 A | 1 | 800 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214BA | 1 | 175 °C | -65 °C | 250 | 30 | UNSPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | 2020-10-09 |