Filter Your Search
1 - 2 of 2 results
|
GEM12DTMS-S189
Sullins Connector Solutions
|
Check for Price | Yes | Active | 24 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 150 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | HOLE .115-.125 | LOCKING | ONE | STAGGERED | 100u inch | SOLDER | 0.37 inch | 0.76 inch | 2.72 inch | 0.25 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
GEM12DTMS
Sullins Connector Solutions
|
Check for Price | Yes | Active | 24 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 150 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | HOLE .115-.125 | LOCKING | ONE | STAGGERED | 100u inch | SOLDER | 0.37 inch | 0.76 inch | 2.72 inch | 0.25 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |