Filter Your Search
1 - 3 of 3 results
|
GEM12DSEH-S243
Sullins Connector Solutions
|
Check for Price | Yes | Active | 24 | 2 | 5 A | POLYAMIDE | SN ON NI | CARD EDGE CONNECTOR | NO | 5 GΩ | 22 AWG | 22 AWG | e3 | UL | -65 °C | 125 °C | HOLE .120- .126 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | 100u inch | 0.325 inch | 0.431 inch | 2.718 inch | 0.186 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
GEM12DSEH
Sullins Connector Solutions
|
Check for Price | Yes | Active | 24 | 2 | 3 A | POLYAMIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 200 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | 100u inch | 0.325 inch | 0.431 inch | 2.838 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
GEM12DSEH-S13
Sullins Connector Solutions
|
Check for Price | Yes | Active | 24 | 2 | 3 A | POLYAMIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 200 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | 100u inch | 0.325 inch | 0.431 inch | 2.838 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |