Filter Your Search
1 - 1 of 1 results
|
GEC32DABN-M30
Sullins Connector Solutions
|
Check for Price | Yes | Active | 64 | 2 | 2.54 mm | 3 A | MALE | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 10u inch | SURFACE MOUNT | 0.2 inch | 3.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |