Filter Your Search
1 - 10 of 20 results
![]() |
GE28F320W18T70
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | 70 ns | FLASH | ALSO SUPPORTS SYNCHRONOUS OPERATION | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B56 | Not Qualified | 85 °C | -40 °C | 240 | 30 | 56 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | NUMONYX | BGA | VFBGA, | 56 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
GE28F320W18TD65
Intel Corporation
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 65 ns | FLASH | TOP | YES | YES | NO | 8,63 | 2000000 | 2.0972 M | 4 words | PARALLEL | 5 µA | 40 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | FBGA | BGA56,7X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | INTEL CORP | FBGA, BGA56,7X8,30 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
![]() |
GE28F320W18TD60
Intel Corporation
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 1.8 V | 60 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | NO | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 5 µA | 40 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | VFBGA | BGA56,7X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | INTEL CORP | BGA | VFBGA, BGA56,7X8,30 | 56 | compliant | EAR99 | 8542.32.00.51 | ||||
![]() |
GE28F320W18TC80
Intel Corporation
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | 80 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | INTEL CORP | BGA | 0.75 MM PITCH, VFBGA-56 | 56 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
GE28F320W18TC85
Intel Corporation
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 85 ns | FLASH | TOP | YES | YES | NO | 8,63 | 2000000 | 2.0972 M | 4 words | PARALLEL | 5 µA | 40 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | FBGA | BGA56,7X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | INTEL CORP | FBGA, BGA56,7X8,30 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
![]() |
GE28F320W18T85
Intel Corporation
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 1.8 V | 85 ns | FLASH | ALSO SUPPORTS SYNCHRONOUS OPERATION | TOP | YES | YES | NO | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 5 µA | 40 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | VFBGA | BGA56,7X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | INTEL CORP | BGA | 0.75 MM PITCH, VFBGA-56 | 56 | compliant | EAR99 | 8542.32.00.51 | ||||
![]() |
GE28F320W18TD60
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | 60 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | NUMONYX | BGA | 9 X 7.70 MM, 1 MM HEIGHT, VFBGA-56 | 56 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
GE28F320W18TE80
Intel Corporation
|
Check for Price | Obsolete | INTEL CORP | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
GE28F320W18TE60
Intel Corporation
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 1.8 V | 60 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | NO | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 5 µA | 40 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | VFBGA | BGA56,7X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | INTEL CORP | BGA | VFBGA, BGA56,7X8,30 | 56 | compliant | EAR99 | 8542.32.00.51 | ||||
|
GE28F320W18T90
Intel Corporation
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 1.8 V | 90 ns | FLASH | TOP | YES | YES | NO | 8,63 | 2000000 | 2.0972 M | 4 words | PARALLEL | 5 µA | 40 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | FBGA | BGA56,7X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | INTEL CORP | FBGA, BGA56,7X8,30 | unknown | EAR99 | 8542.32.00.51 |