Filter Your Search
1 - 3 of 3 results
|
GE28F320C3BC70
Micron Technology Inc
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 70 ns | FLASH | BOTTOM | YES | YES | NO | 8,63 | 2000000 | 2.0972 M | PARALLEL | 3 V | 5 µA | 55 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B47 | Not Qualified | 85 °C | -40 °C | 47 | PLASTIC/EPOXY | FBGA | BGA47,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA47,6X8,30 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
GE28F320C3BC70
Intel Corporation
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 70 ns | FLASH | USER-SELECTABLE 3V OR 12V VPP; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 55 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B47 | Not Qualified | e0 | 85 °C | -40 °C | 47 | PLASTIC/EPOXY | VFBGA | BGA47,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 7.286 mm | 6.964 mm | INTEL CORP | VFBGA, BGA47,6X8,30 | compliant | EAR99 | 8542.32.00.51 | BGA | 47 | ||||
|
GE28F320C3BC70
Numonyx Memory Solutions
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 70 ns | FLASH | USER-SELECTABLE 3V OR 12V VPP; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 55 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B48 | Not Qualified | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA47,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 10.85 mm | 7.286 mm | NUMONYX | LEAD FREE, VFBGA-48 | unknown | EAR99 | 8542.32.00.51 | BGA | 48 |