Filter Your Search
1 - 2 of 2 results
|
GD74S163AJ
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 4 | NO | DIP | 15 pF | UP | POSITIVE EDGE | S | BINARY COUNTER | TTL | TCO OUTPUT | 40 MHz | YES | SYNCHRONOUS | 160 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | ||||||||||
|
GD74S163AJ
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 4 | NO | DIP | 40 MHz | UP | POSITIVE EDGE | S | BINARY COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 160 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | DIP, DIP16,.3 | unknown | 8542.39.00.01 |