Filter Your Search
1 - 4 of 4 results
|
GD74LS30
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 20 ns | NO | DIP | NO | NAND GATE | TTL | 8 mA | 1.1 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | DIP-14 | unknown | 8542.39.00.01 | |||||||||
|
GD74LS30J
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 20 ns | 1 | 8 | NO | DIP | 15 pF | LS | NAND GATE | TTL | 1.1 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | |||||||||||
|
GD74LS30
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 20 ns | 1 | 8 | NO | DIP | 15 pF | LS | NAND GATE | TTL | 1.1 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | DIP-14 | unknown | |||||||||||
|
GD74LS30J
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 20 ns | NO | DIP | NO | NAND GATE | TTL | 8 mA | 1.1 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | DIP, DIP14,.3 | unknown | 8542.39.00.01 |