Filter Your Search
1 - 8 of 8 results
|
GD74HCT174J
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | 6 | NO | DIP | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 22 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | ||||||||||
|
GD74HCT174J
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 6 | NO | DIP | 22 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 4 mA | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
GD74HCT174
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | 6 | NO | DIP | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 22 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | ||||||||||
|
GD74HCT174D
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 5 V | 40 ns | 1 | 6 | YES | SOP | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 22 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MAGNACHIP SEMICONDUCTOR LTD | SOP, | unknown | 8542.39.00.01 | |||||||||||
|
GD74HCT174D
LG Semicon Co Ltd
|
Check for Price | No | Transferred | 5 V | 6 | YES | SOP | 22 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 4 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LG SEMICON CO LTD | unknown | 8542.39.00.01 | ||||||||||
|
GD74HCT174
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 5 V | 40 ns | 1 | 6 | NO | DIP | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 22 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MAGNACHIP SEMICONDUCTOR LTD | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
GD74HCT174D
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | 6 | YES | SOP | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 22 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | ||||||||||
|
GD74HCT174
LG Semicon Co Ltd
|
Check for Price | No | Transferred | 5 V | 6 | NO | DIP | 22 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 4 mA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | unknown | 8542.39.00.01 |