Filter Your Search
1 - 1 of 1 results
|
GD25LQ128EBIRY
GigaDevice Semiconductor (Beijing) Inc
|
Check for Price | Yes | Contact Manufacturer | 134.2177 Mbit | 8 | 16MX8 | 1.8 V | 120 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 1.8 V | QSPI | 50 µA | 20 µA | 2 V | 1.65 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | GIGADEVICE SEMICONDUCTOR INC | TFBGA-24 | unknown |