Filter Your Search
1 - 2 of 2 results
|
GCC19DRAS-S734
Sullins Connector Solutions
|
Check for Price | Yes | Active | 38 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 30u inch | SOLDER | 0.33 inch | 0.637 inch | 2.775 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
GCC19DRAS
Sullins Connector Solutions
|
Check for Price | Yes | Active | 38 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 30u inch | SOLDER | 0.33 inch | 0.637 inch | 2.775 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |