Filter Your Search
1 - 1 of 1 results
|
GCC05DRTN-S13
Sullins Connector Solutions
|
Check for Price | Yes | Active | 10 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 30u inch | SURFACE MOUNT | 0.33 inch | 0.616 inch | 1.375 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |