Filter Your Search
1 - 1 of 1 results
|
GC80960RM100
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 100 MHz | 32 | 32 | 33.33 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.45 A | 3.6 V | 3 V | OTHER | S-PBGA-B540 | Not Qualified | e0 | 85 °C | 540 | PLASTIC/EPOXY | BGA | BGA540,32X32,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 4.1 mm | 42.5 mm | 42.5 mm | INTEL CORP | BGA | BGA, BGA540,32X32,50 | 540 | unknown | 3A991.A.2 | 8542.31.00.01 |