Filter Your Search
1 - 10 of 507 results
|
EKMH201LGC562MDA0N
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 5.6 mF | 200 V | 5.8 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKMH ( 200 V ) | 105 °C | -25 °C | 2 | Screw Ends | 63.5 mm | 100 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.85 | |||||||||||||
|
ERWL401LGC562MEF5N
Chemi-Con
|
Check for Price | Active | 5.6 mF | 400 V | 18.3 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 44.8 mA | 0.25 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||||||
|
EKMH161LGC562MCA0S
Chemi-Con
|
Check for Price | Obsolete | 5.6 mF | 160 V | 5.1 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -25 °C | 2 | Screw Ends | NO | Matte Tin (Sn) | BINDING POST | 50 mm | 100 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.55 | ||||||||||
|
ERWL351LGC562MDH0M
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 5.6 mF | 350 V | 17.3 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 39.2 mA | 0.25 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 63.5 mm | 170 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.85 | |||||||
|
ERWG351LGC562MDD0M
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 5.6 mF | 350 V | 18.8 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RWG | 85 °C | -25 °C | 2 | Screw Ends | 63.5 mm | 130 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.85 | |||||||||||||
|
EKMH101LGC563MFE0M
United Chemi-Con Inc
|
Check for Price | Transferred | 56 mF | 100 V | 21.1 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKMH ( 100 V ) | 105 °C | -40 °C | 2 | Screw Ends | 89 mm | 140 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.85 | ||||||||||||||
|
ECR1AGC562MLL50160031
Nantong Jianghai Capacitor Co Ltd
|
Check for Price | Contact Manufacturer | 5.6 mF | 10 V | 2.35 A | 20 % | 64 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CD287 | 105 °C | -55 °C | 2 | Radial | 7.5 mm | 16 mm | 31.5 mm | NANTONG JIANGHAI CAPACITOR CO LTD | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
ELXA201LGC562TEA0M
Chemi-Con
|
Check for Price | Yes | Obsolete | 5.6 mF | 200 V | 5.3 A | 50 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22.4 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 76.2 mm | 100 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.85 | ||||||||
|
ELXR451LGC562MEK0U
Chemi-Con
|
Check for Price | Active | 5.6 mF | 450 V | 26.1 mA | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 50.4 mA | 0.15 | 105 °C | -25 °C | 2 | Chassis Mount | NO | FEMALE THREADED | 76.2 mm | 190 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||||
|
ELXR451LGC562MEK0M
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 5.6 mF | 450 V | 26.1 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 504 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 76.2 mm | 190 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.85 |