Filter Your Search
1 - 4 of 4 results
|
GC4490-30
Frequency Sources
|
Check for Price | Transferred | 0.1 pF | 1.5 Ω | 900 V | PIN DIODE | YES | 100 mA | 1 GHz | 5 µs | 150 °C | FREQUENCY SOURCES | unknown | EAR99 | |||||||||||||||||||||||||
|
GC4490-30
Loral Microwave-Fsi
|
Check for Price | Obsolete | 0.1 pF | 0.1 pF | 1.5 Ω | 900 V | PIN DIODE | SINGLE | YES | 1 | 100 mA | 1 GHz | 5 µs | 150 °C | LORAL MICROWAVE-FSI | unknown | EAR99 | ||||||||||||||||||||||
|
GC4490-30
Microchip Technology Inc
|
Check for Price | Yes | Active | 0.1 pF | 1.5 Ω | SILICON | 750 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY, LOW DISTORTION | ATTENUATOR; SWITCHING | 100 mA | 100 MHz | ULTRA HIGH FREQUENCY TO KU BAND | 1000 ns | 50 V | Not Qualified | O-CEMW-N2 | MIL-19500 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | ROHS COMPLIANT PACKAGE-2 | 8541.10.00.80 | ||||
|
GC4490-30
Microsemi Corporation
|
Check for Price | Yes | Transferred | 0.1 pF | 0.1 pF | 1.5 Ω | SILICON | 750 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | ATTENUATOR; SWITCHING | 100 mA | 100 MHz | KU BAND | 1000 ns | 50 V | Not Qualified | O-CEMW-N2 | 150 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | MICROSEMI CORP | compliant | EAR99 | ROHS COMPLIANT PACKAGE-2 | 8541.10.00.80 | 2 |