Filter Your Search
1 - 10 of 185 results
|
GC1600A88
Frequency Sources
|
Check for Price | Transferred | 0.6 pF | VARIABLE CAPACITANCE DIODE | YES | 3000 | FREQUENCY SOURCES | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
GC1600A15
Loral Microwave-Fsi
|
Check for Price | No | Obsolete | 0.6 pF | 45 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 1 | 4 | 3000 | ABRUPT | e0 | ISOLATED | Tin/Lead (Sn/Pb) | LORAL MICROWAVE-FSI | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
TXB-GC1600A-15
Lockheed Martin Microwave
|
Check for Price | Obsolete | 0.6 pF | 20 nA | SILICON | 45 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 1 | HIGH RELIABILITY | 10 % | 4 | X BAND | 3000 | 35 V | ABRUPT | Not Qualified | O-LALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | LOCKHEED MARTIN MICROWAVE | unknown | EAR99 | O-LALF-W2 | 8541.10.00.80 | |||||||||||||||
|
TX-GC1600-85
Lockheed Martin Microwave
|
Check for Price | Obsolete | 0.8 pF | 20 nA | SILICON | 45 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | HIGH RELIABILITY | 10 % | 4.2 | X BAND | 2900 | 35 V | ABRUPT | Not Qualified | O-MEMW-N2 | 150 °C | -55 °C | CATHODE | 2 | METAL | ROUND | MICROWAVE | NO LEAD | END | LOCKHEED MARTIN MICROWAVE | unknown | EAR99 | O-MEMW-N2 | 8541.10.00.80 | |||||||||||||||
|
GC1600-89
Lockheed Martin Microwave
|
Check for Price | Obsolete | 0.8 pF | 20 nA | SILICON | 45 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | 10 % | 4.2 | X BAND | 2900 | 35 V | ABRUPT | Not Qualified | O-CEMW-N2 | 150 °C | -55 °C | CATHODE | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | LOCKHEED MARTIN MICROWAVE | unknown | EAR99 | O-CEMW-N2 | 8541.10.00.80 | ||||||||||||||||
|
GC1600B-+5
Msi Electronics Inc
|
Check for Price | Transferred | 0.8 pF | VARIABLE CAPACITANCE DIODE | YES | 45 V | 2000 | MSI ELECTRONICS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
GC1600006
Diodes Incorporated
|
Check for Price | Yes | Active | YES | AT-CUT; TR | SURFACE MOUNT | DIODES INC | compliant | EAR99 | SMD, 2 PIN | 8541.60.00.50 | 5 PPM/FIRST YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.003 % | 30 ppm | 16 MHz | L11.7XB4.8XH4.0 (mm)/L0.461XB0.189XH0.157 (inch) | 20 Ω | |||||||||||||||||||||||||||||
|
GC1600F-5%
Spectrum Control
|
Check for Price | Active | 0.8 pF | 20 nA | SILICON | 45 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | 5 % | 4.2 | 2000 | 40 V | ABRUPT | Not Qualified | X-CXMW-F2 | 2 | CERAMIC, METAL-SEALED COFIRED | UNSPECIFIED | MICROWAVE | FLAT | UNSPECIFIED | API TECHNOLOGIES CORP | compliant | EAR99 | X-CXMW-F2 | 8541.10.00.80 | ||||||||||||||||||||
|
TXB-GC1600A-00
Lockheed Martin Microwave
|
Check for Price | Obsolete | 0.6 pF | 20 nA | SILICON | 45 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | HIGH RELIABILITY | 10 % | 4 | X BAND | 3000 | 35 V | ABRUPT | Not Qualified | S-XUUC-N1 | 150 °C | -55 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | LOCKHEED MARTIN MICROWAVE | unknown | EAR99 | S-XUUC-N1 | 8541.10.00.40 | ||||||||||||||||
|
TX-GC1600-89
Lockheed Martin Microwave
|
Check for Price | Obsolete | 0.8 pF | 20 nA | SILICON | 45 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | HIGH RELIABILITY | 10 % | 4.2 | X BAND | 2900 | 35 V | ABRUPT | Not Qualified | O-CEMW-N2 | 150 °C | -55 °C | CATHODE | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | LOCKHEED MARTIN MICROWAVE | unknown | EAR99 | O-CEMW-N2 | 8541.10.00.80 |