Parametric results for: gbpc1510-e4 under Bridge Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: gbpc1510e4
Select parts from the table below to compare.
Compare
Compare
GBPC1510-E4/51
Vishay Intertechnologies
$3.3557 Yes Active 15 A 1.1 V 5 µA SILICON 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 300 A 1 1 kV Not Qualified S-PUFM-D4 UL RECOGNIZED 150 °C -55 °C ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT NICKEL SOLDER LUG UPPER VISHAY INTERTECHNOLOGY INC not_compliant Vishay
GBPC1510-E4/51
Vishay Semiconductors
Check for Price Yes Active 15 A 1.1 V 5 µA SILICON 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 300 A 1 1 kV Not Qualified S-PUFM-D4 UL RECOGNIZED 150 °C -55 °C ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT NICKEL SOLDER LUG UPPER VISHAY SEMICONDUCTORS unknown Vishay R-PUFM-D4 4 EAR99 8541.10.00.80
GBPC1510-E4
Vishay Semiconductors
Check for Price Yes Yes Active 15 A 1.1 V SILICON 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 300 A 1 Not Qualified S-PUFM-D4 UL RECOGNIZED 150 °C -55 °C ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT NICKEL SOLDER LUG UPPER VISHAY SEMICONDUCTORS unknown Vishay S-PUFM-D4 4 EAR99 8541.10.00.80