Filter Your Search
1 - 2 of 2 results
|
GBJA2506-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 25 A | 1.05 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | UL RECOGNIZED | 350 A | 1 | R-PSFM-T4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 5 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
GBJA2506-BP
Micro Commercial Components
|
Check for Price | Yes | Active | 25 A | 1.05 V | 10 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | UL RECOGNIZED | 350 A | 1 | R-PSFM-T4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 5 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | MCC |