Filter Your Search
1 - 2 of 2 results
|
GBI20M
Diotec Semiconductor AG
|
$0.4850 | Yes | Active | 3.6 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 240 A | 1 | 1 kV | Not Qualified | R-PSFM-T4 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DIOTEC SEMICONDUCTOR AG | 30 X 18 MM, 3.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||
|
GBI20M
SEMIKRON
|
Check for Price | Yes | Obsolete | 20 A | 1.05 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 250 A | 1 | Not Qualified | R-PSIP-T4 | e2 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER | THROUGH-HOLE | SINGLE | SEMIKRON INTERNATIONAL | unknown | EAR99 | 8541.10.00.80 |