Filter Your Search
1 - 1 of 1 results
|
GB15AV-XA
NKK Switches
|
Check for Price | Yes | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.08 mΩ | SPDT | MOMENTARY | GOLD | MINIATURE SWITCH | PLUNGER | 0.4VA@28VAC | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | ON-(ON) | 28 V | 500VAC V | 500 MΩ | 1.7 N | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | POLYACETAL | 1.1 mm | 0.157 inch | PHOSPHOR BRONZE | GOLD | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 5 | HAND/WAVE | NO | GOLD | PHOSPHOR BRONZE | SOLDER | 0.13 inch | 7.4 mm | 11.36 mm | 5.3 mm | 0.063 inch | 0.102 inch | NKK SWITCHES OF AMERICA INC | compliant | EAR99 | 8536.50.90.31 | NKK Switches |