Filter Your Search
1 - 10 of 141 results
|
GB10345090170
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | 10 mF | 450 V | 13.8 A | 20 % | 11 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | G | 105 °C | -40 °C | 2 | Screw Ends | 31.7 mm | 90 mm | 170 mm | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | , | unknown | EAR99 | 8532.22.00.85 | |||||||||
|
EKMH800LGB103MAC0C
United Chemi-Con Inc
|
Check for Price | Transferred | 10 mF | 80 V | 6.1 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKMH ( 80 V ) | 105 °C | -40 °C | 2 | Screw Ends | 35 mm | 120 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||
|
ESME630LGB103MA80U
Chemi-Con
|
Check for Price | Yes | Active | 10 mF | 63 V | 4 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 0.25 | 85 °C | -40 °C | 2 | Chassis Mount | NO | FEMALE THREADED | 35 mm | 80 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||
|
ELXA630LGB103TAC0U
Chemi-Con
|
Check for Price | Yes | Active | 10 mF | 63 V | 4.3 A | 50 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 0.25 | 105 °C | -40 °C | 2 | Chassis Mount | NO | FEMALE THREADED | 35 mm | 120 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | ||||||||
|
GB10308045070
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | 10 mF | 80 V | 4.3 A | 20 % | 32 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | G | 105 °C | -40 °C | 2 | Screw Ends | 45 mm | 70 mm | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | , | unknown | EAR99 | 8532.22.00.55 | ||||||||||
|
GB10336075145
Leclanche Capacitors
|
Check for Price | Yes | Transferred | 10 mF | 360 V | 12.9 A | 30 % | 13 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | GB10336075145 | GB10336075145 | 105 °C | -40 °C | 2 | Screw Ends | 31.7 mm | 75 mm | 145 mm | LECLANCHE CAPACITORS | , | unknown | EAR99 | 8532.22.00.85 | ||||||||
|
ERWF351LGB103MEH0M
Chemi-Con
|
Check for Price | Yes | Obsolete | 10 mF | 350 V | 25.2 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RWF | 85 °C | -25 °C | 2 | Screw Ends | 76.2 mm | 170 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.85 | |||||||||||
|
GB10310050070
Leclanche Capacitors
|
Check for Price | Yes | Yes | Transferred | 10 mF | 100 V | 6.5 A | 20 % | 16 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | G | G | 105 °C | -40 °C | 2 | Screw Ends | 22 mm | 50 mm | 70 mm | LECLANCHE CAPACITORS | , | unknown | EAR99 | 8532.22.00.55 | |||||||
|
ELXA800LGB103TCA0M
Chemi-Con
|
Check for Price | Yes | Obsolete | 10 mF | 80 V | 5.6 A | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXA | 105 °C | -40 °C | 2 | Screw Ends | 50 mm | 100 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.55 | |||||||||||
|
ELXR201LGB103MEC0M
Chemi-Con
|
Check for Price | Yes | Obsolete | 10 mF | 200 V | 9.3 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Screw Ends | NO | BINDING POST | 76.2 mm | 120 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.85 |