Filter Your Search
1 - 10 of 953 results
|
GB351C680MN6N
Kyocera AVX Components
|
Check for Price | Yes | Active | 68 pF | 100 V | 20 % | 0404 | X7R | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | ONE SURFACE | 75 µm | 899 µm | 899 µm | AVX CORP | , 0404 | compliant | EAR99 | ||||||
|
GB355Y300MN6N
Kyocera AVX Components
|
Check for Price | Yes | Active | 30 pF | 50 V | 20 % | 0404 | Y | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -4700ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | ONE SURFACE | 75 µm | 899 µm | 899 µm | AVX CORP | , 0404 | compliant | EAR99 | ||||||
|
GB351Z201ZN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 200 pF | 100 V | 80 % | 0404 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | WRAPAROUND | 178 µm | 889 µm | 889 µm | AVX CORP | , 0404 | compliant | EAR99 | 8532.23.00.20 | |||
|
GB355Z431ZA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 430 pF | 50 V | 80 % | 0404 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold (Au) | WRAPAROUND | 178 µm | 889 µm | 889 µm | AVX CORP | , 0404 | compliant | EAR99 | 8532.23.00.20 | ||
|
GB355A1R0MN6N
Kyocera AVX Components
|
Check for Price | Yes | Active | 1 pF | 50 V | 20 % | 0404 | C0G | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | ONE SURFACE | 75 µm | 899 µm | 899 µm | AVX CORP | , 0404 | compliant | EAR99 | ||||||
|
GB355A2R7JN6N
Kyocera AVX Components
|
Check for Price | Yes | Active | 2.7 pF | 50 V | 5 % | 0404 | C0G | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | ONE SURFACE | 75 µm | 899 µm | 899 µm | AVX CORP | , 0404 | compliant | EAR99 | ||||||
|
GB355Z201MA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 200 pF | 50 V | 20 % | 0404 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold (Au) | WRAPAROUND | 178 µm | 889 µm | 889 µm | AVX CORP | , 0404 | compliant | EAR99 | 8532.23.00.20 | ||
|
GB351A2R0CN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 2 pF | 100 V | 12.5 % | 0404 | C0G | 12.5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | WRAPAROUND | 75 µm | 899 µm | 899 µm | AVX CORP | , 0404 | compliant | EAR99 | 8532.23.00.20 | |||
|
GB351Z681MN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 680 pF | 100 V | 20 % | 0404 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | WRAPAROUND | 178 µm | 889 µm | 889 µm | AVX CORP | , 0404 | compliant | EAR99 | 8532.23.00.20 | |||
|
GB351A2R2JN6N
Kyocera AVX Components
|
Check for Price | Yes | Active | 2.2 pF | 100 V | 5 % | 0404 | C0G | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | ONE SURFACE | 75 µm | 899 µm | 899 µm | AVX CORP | , 0404 | compliant | EAR99 |