Filter Your Search
1 - 2 of 2 results
|
GAL22V10D-25QP
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 22 | 10 | 11 | 10 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; SHARED INPUT/CLOCK | PAL-TYPE | 33.3 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 1 | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | 5.334 mm | LATTICE SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 | Lattice Semiconductor | ||
|
GAL22V10D-25QPN
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 25 ns | 22 | 10 | 11 | 10 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 33.3 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e3 | 1 | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | 5.334 mm | LATTICE SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | Lattice Semiconductor |