Parametric results for: gal20ra1 under Programmable Logic Devices

Filter Your Search

1 - 10 of 69 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: gal20ra1
Select parts from the table below to compare.
Compare
Compare
GAL20RA10-20LPIB
Lattice Semiconductor Corporation
Check for Price Obsolete 5 V 20 ns 10 10 EE PLD INDUSTRIAL RECTANGULAR CMOS 10 DEDICATED INPUTS, 10 I/O 33.3 MHz MACROCELL 5.5 V 4.5 V R-PDIP-T24 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.75 mm 5.08 mm LATTICE SEMICONDUCTOR CORP DIP DIP, 24 unknown 8542.39.00.01
GAL20RA10-20VI
National Semiconductor Corporation
Check for Price No Obsolete 5 V 20 ns 20 10 10 10 EE PLD INDUSTRIAL SQUARE CMOS 10 DEDICATED INPUTS, 10 I/O 10 MACROCELLS; ASYNCHRONOUS CLOCKS; REGISTER PRELOAD PAL-TYPE 33 MHz 80 MACROCELL 5.5 V 4.5 V S-PQCC-J28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.48 mm 11.48 mm 4.57 mm NATIONAL SEMICONDUCTOR CORP QCCJ, LDCC28,.5SQ unknown 8542.39.00.01
GAL20RA10-20NI
Texas Instruments
Check for Price No No Obsolete 5 V 20 ns 20 10 10 10 EE PLD INDUSTRIAL RECTANGULAR CMOS 10 DEDICATED INPUTS, 10 I/O 10 MACROCELLS; ASYNCHRONOUS CLOCKS; REGISTER PRELOAD PAL-TYPE 33 MHz 80 MACROCELL 5.5 V 4.5 V R-PDIP-T24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.915 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, DIP24,.3 24 unknown 8542.39.00.01
GAL20RA10-20LDM
Lattice Semiconductor Corporation
Check for Price No Obsolete 5 V 20 ns 20 10 EE PLD MILITARY RECTANGULAR CMOS PAL-TYPE 33.3 MHz 80 REGISTERED R-XDIP-T24 Not Qualified e0 125 °C -55 °C 24 CERAMIC DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL LATTICE SEMICONDUCTOR CORP DIP, DIP24,.3 compliant 8542.39.00.01 3A001.A.2.C
GAL20RA10B-30LJ
Lattice Semiconductor Corporation
Check for Price No Obsolete 5 V 30 ns 20 10 10 10 EE PLD COMMERCIAL EXTENDED SQUARE CMOS 10 DEDICATED INPUTS, 10 I/O REGISTER PRELOAD; POWER-UP RESET PAL-TYPE 20 MHz 80 MACROCELL 5.25 V 4.75 V S-PQCC-J28 Not Qualified e0 1 75 °C 225 30 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.57 mm LATTICE SEMICONDUCTOR CORP QLCC PLASTIC, LCC-28 28 unknown 8542.39.00.01
GAL20RA10-15VC
Texas Instruments
Check for Price No No Obsolete 5 V 15 ns 20 10 10 10 EE PLD COMMERCIAL EXTENDED SQUARE CMOS 10 DEDICATED INPUTS, 10 I/O 10 MACROCELLS; ASYNCHRONOUS CLOCKS; REGISTER PRELOAD PAL-TYPE 45 MHz 80 MACROCELL 5.25 V 4.75 V S-PQCC-J28 Not Qualified e0 75 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.48 mm 11.48 mm 4.57 mm NATIONAL SEMICONDUCTOR CORP QLCC QCCJ, LDCC28,.5SQ 28 unknown 8542.39.00.01
GAL20RA10-15NC
National Semiconductor Corporation
Check for Price No Obsolete 5 V 15 ns 20 10 10 10 EE PLD COMMERCIAL EXTENDED RECTANGULAR CMOS 10 DEDICATED INPUTS, 10 I/O 10 MACROCELLS; ASYNCHRONOUS CLOCKS; REGISTER PRELOAD PAL-TYPE 45 MHz 80 MACROCELL 5.25 V 4.75 V R-PDIP-T24 Not Qualified e0 75 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.915 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP24,.3 unknown 8542.39.00.01
GAL20RA10-15LP
Lattice Semiconductor Corporation
Check for Price No Obsolete 5 V 15 ns 20 10 10 10 EE PLD COMMERCIAL EXTENDED RECTANGULAR CMOS 10 DEDICATED INPUTS, 10 I/O PAL WITH MACROCELLS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET PAL-TYPE 45 MHz 80 MACROCELL 5.25 V 4.75 V R-PDIP-T24 Not Qualified e0 75 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.855 mm 4.57 mm LATTICE SEMICONDUCTOR CORP DIP PLASTIC, DIP-24 24 not_compliant 8542.39.00.01
GAL20RA10B-10LJ
Lattice Semiconductor Corporation
Check for Price No Obsolete 5 V 10 ns 20 10 10 10 EE PLD COMMERCIAL EXTENDED SQUARE CMOS 10 DEDICATED INPUTS, 10 I/O REGISTER PRELOAD; POWER-UP RESET PAL-TYPE 66.7 MHz 80 MACROCELL 5.25 V 4.75 V S-PQCC-J28 Not Qualified e0 1 75 °C 225 30 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.57 mm LATTICE SEMICONDUCTOR CORP QLCC PLASTIC, LCC-28 28 unknown 8542.39.00.01
GAL20RA10-25VC
Texas Instruments
Check for Price No No Obsolete 5 V 25 ns 20 10 10 10 EE PLD COMMERCIAL EXTENDED SQUARE CMOS 10 DEDICATED INPUTS, 10 I/O 10 MACROCELLS; ASYNCHRONOUS CLOCKS; REGISTER PRELOAD PAL-TYPE 25 MHz 80 MACROCELL 5.25 V 4.75 V S-PQCC-J28 Not Qualified e0 75 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.48 mm 11.48 mm 4.57 mm NATIONAL SEMICONDUCTOR CORP QLCC QCCJ, LDCC28,.5SQ 28 unknown 8542.39.00.01