Filter Your Search
1 - 4 of 4 results
|
GAL16V8D-25QPI
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 18 | 8 | 8 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 37 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 225 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.162 mm | 5.334 mm | LATTICE SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
GAL16V8D-25QPN
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 25 ns | 18 | 8 | 8 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 37 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 260 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.162 mm | 5.334 mm | LATTICE SEMICONDUCTOR CORP | DIP | LEAD FREE, PLASTIC, DIP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||
|
GAL16V8D-25QP
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 18 | 8 | 8 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 37 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.162 mm | 5.334 mm | LATTICE SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||||
|
GAL16V8D-25QPNI
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 25 ns | 18 | 8 | 8 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 37 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.162 mm | 5.334 mm | LATTICE SEMICONDUCTOR CORP | DIP | LEAD FREE, PLASTIC, DIP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | Lattice Semiconductor |