Parametric results for: ga150 under IGBTs

Filter Your Search

1 - 9 of 9 results

|
-
-
-
-
-
Manufacturer Part Number: ga150
Select parts from the table below to compare.
Compare
Compare
GA150TS60U
International Rectifier
Check for Price No Transferred 600 V 150 A N-CHANNEL NO SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE 7 2 LOW CONDUCTION LOSS 20 V 440 W POWER CONTROL SILICON 563 ns 386 ns R-XUFM-X7 e0 Not Qualified 150 °C ISOLATED UNSPECIFIED RECTANGULAR FLANGE MOUNT TIN LEAD UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-XUFM-X7 7 compliant EAR99
GA150NS60U
International Rectifier
Check for Price No No Obsolete 600 V 150 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 7 1 POWER CONTROL SILICON R-PUFM-D7 e0 Not Qualified PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD SOLDER LUG UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-D7 compliant EAR99
GA150TD120S
International Rectifier
Check for Price No No Obsolete 1.2 kV 150 A N-CHANNEL NO SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE 7 2 POWER CONTROL SILICON R-PUFM-D7 e0 Not Qualified PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD SOLDER LUG UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-D7 compliant EAR99
GA150TD120UPBF
Infineon Technologies AG
Check for Price Yes Active 1.2 kV 150 A N-CHANNEL NO SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE 7 2 LOW CONDUCTION LOSS POWER CONTROL SILICON 894 ns 622 ns R-XUFM-X7 Not Qualified UL APPROVED 260 40 ISOLATED UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER INFINEON TECHNOLOGIES AG FLANGE MOUNT, R-XUFM-X7 compliant EAR99
GA150TD120UPBF
International Rectifier
Check for Price Yes Yes Transferred 1.2 kV 6 V 150 A N-CHANNEL NO SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE 7 2 LOW CONDUCTION LOSS 20 V 780 W POWER CONTROL SILICON 894 ns 622 ns 2.9 V R-XUFM-X7 Not Qualified UL APPROVED 150 °C 260 40 ISOLATED UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-XUFM-X7 7 compliant EAR99 INT-A-PAK INT-A-PAK 8541.29.00.95
GA150KS61U
International Rectifier
Check for Price No Transferred 600 V 150 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 11 1 LOW CONDUCTION LOSS 20 V 440 W POWER CONTROL SILICON 563 ns 386 ns 2.3 V R-XUFM-X11 Not Qualified 150 °C ISOLATED UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-XUFM-X11 11 unknown EAR99
IXGA150N33TC
IXYS Corporation
Check for Price Yes Yes Obsolete 330 V 5 V 150 A N-CHANNEL YES SINGLE 2 1 30 V 300 W POWER CONTROL SILICON 132 ns 42 ns TO-263AB R-PSSO-G2 e3 Not Qualified 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE IXYS CORP PLASTIC, TO-263, 3 PIN 4 compliant EAR99 D2PAK
GA150TD120U
International Rectifier
Check for Price No Transferred 1.2 kV 6 V 150 A N-CHANNEL NO SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE 7 2 LOW CONDUCTION LOSS 20 V 780 W 780 W POWER CONTROL SILICON 894 ns 622 ns 2.9 V R-XUFM-X7 e0 Not Qualified UL APPROVED 150 °C ISOLATED UNSPECIFIED RECTANGULAR FLANGE MOUNT TIN LEAD UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-XUFM-X7 7 compliant EAR99 INT-A-PAK INT-A-PAK 8541.29.00.95
GA150TD120U
Infineon Technologies AG
Check for Price Yes Active 1.2 kV 150 A N-CHANNEL NO SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE 7 2 LOW CONDUCTION LOSS POWER CONTROL SILICON 894 ns 622 ns R-XUFM-X7 Not Qualified UL APPROVED 260 40 ISOLATED UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER INFINEON TECHNOLOGIES AG FLANGE MOUNT, R-XUFM-X7 compliant EAR99