Filter Your Search
1 - 10 of 10 results
|
G9YAK-12S-45-NDDC4.5
OMRON Corporation
|
Check for Price | Obsolete | 4.5 V | 500 mW | 41 Ω | 26.5 GHz | 5000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH INDICATOR | 50 Ω | 110 mA | 3.6 V | 3.6 V | 6.75 V | 100 mΩ | Random | 0.8 dB | 1 GΩ | 60 dB | 100 ms | 100 ms | 200 ms | 1.7 | -55 °C | 85 °C | PANEL MOUNT | 6 | 1 FORM C | NO | CONNECTOR AND SOLDER | 34 mm | 13.2 mm | 39 mm | 39mm x 34mm x 13.2mm | OMRON CORP | unknown | EAR99 | ||
|
G9YAK-12S-45-NDDC24
OMRON Corporation
|
Check for Price | Obsolete | 24 V | 500 mW | 1.152 kΩ | 26.5 GHz | 5000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH INDICATOR | 50 Ω | 21 mA | 19.2 V | 19.2 V | 36 V | 100 mΩ | Random | 0.8 dB | 1 GΩ | 60 dB | 100 ms | 100 ms | 200 ms | 1.7 | -55 °C | 85 °C | PANEL MOUNT | 6 | 1 FORM C | NO | CONNECTOR AND SOLDER | 34 mm | 13.2 mm | 39 mm | 39mm x 34mm x 13.2mm | OMRON CORP | unknown | EAR99 | ||
|
G9YAK-12S-45-NDC15
OMRON Corporation
|
Check for Price | Obsolete | 15 V | 500 mW | 450 Ω | 26.5 GHz | 5000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH INDICATOR | 50 Ω | 33 mA | 12 V | 12 V | 22.5 V | 100 mΩ | Random | 0.8 dB | 1 GΩ | 60 dB | 100 ms | 100 ms | 200 ms | 1.7 | -55 °C | 85 °C | PANEL MOUNT | 6 | 1 FORM C | NO | CONNECTOR AND SOLDER | 34 mm | 13.2 mm | 39 mm | 39mm x 34mm x 13.2mm | OMRON CORP | unknown | EAR99 | ||
|
G9YAK-12S-45-NDC4.5
OMRON Corporation
|
Check for Price | Obsolete | 4.5 V | 500 mW | 41 Ω | 26.5 GHz | 5000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH INDICATOR | 50 Ω | 110 mA | 3.6 V | 3.6 V | 6.75 V | 100 mΩ | Random | 0.8 dB | 1 GΩ | 60 dB | 100 ms | 100 ms | 200 ms | 1.7 | -55 °C | 85 °C | PANEL MOUNT | 6 | 1 FORM C | NO | CONNECTOR AND SOLDER | 34 mm | 13.2 mm | 39 mm | 39mm x 34mm x 13.2mm | OMRON CORP | unknown | EAR99 | ||
|
G9YAK-12S-45-NDC12
OMRON Corporation
|
Check for Price | Obsolete | 12 V | 500 mW | 288 Ω | 26.5 GHz | 5000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH INDICATOR | 50 Ω | 42 mA | 9.6 V | 9.6 V | 18 V | 100 mΩ | Random | 0.8 dB | 1 GΩ | 60 dB | 100 ms | 100 ms | 200 ms | 1.7 | -55 °C | 85 °C | PANEL MOUNT | 6 | 1 FORM C | NO | CONNECTOR AND SOLDER | 34 mm | 13.2 mm | 39 mm | 39mm x 34mm x 13.2mm | OMRON CORP | unknown | EAR99 | ||
|
G9YAK-12S-45-NDDC15
OMRON Corporation
|
Check for Price | Obsolete | 15 V | 500 mW | 450 Ω | 26.5 GHz | 5000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH INDICATOR | 50 Ω | 33 mA | 12 V | 12 V | 22.5 V | 100 mΩ | Random | 0.8 dB | 1 GΩ | 60 dB | 100 ms | 100 ms | 200 ms | 1.7 | -55 °C | 85 °C | PANEL MOUNT | 6 | 1 FORM C | NO | CONNECTOR AND SOLDER | 34 mm | 13.2 mm | 39 mm | 39mm x 34mm x 13.2mm | OMRON CORP | unknown | EAR99 | ||
|
G9YAK-12S-45-NDDC12
OMRON Corporation
|
Check for Price | Obsolete | 12 V | 500 mW | 288 Ω | 26.5 GHz | 5000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH INDICATOR | 50 Ω | 42 mA | 9.6 V | 9.6 V | 18 V | 100 mΩ | Random | 0.8 dB | 1 GΩ | 60 dB | 100 ms | 100 ms | 200 ms | 1.7 | -55 °C | 85 °C | PANEL MOUNT | 6 | 1 FORM C | NO | CONNECTOR AND SOLDER | 34 mm | 13.2 mm | 39 mm | 39mm x 34mm x 13.2mm | OMRON CORP | unknown | EAR99 | ||
|
G9YAK-12S-45-NDC24
OMRON Corporation
|
Check for Price | Obsolete | 24 V | 500 mW | 1.152 kΩ | 26.5 GHz | 5000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH INDICATOR | 50 Ω | 21 mA | 19.2 V | 19.2 V | 36 V | 100 mΩ | Random | 0.8 dB | 1 GΩ | 60 dB | 100 ms | 100 ms | 200 ms | 1.7 | -55 °C | 85 °C | PANEL MOUNT | 6 | 1 FORM C | NO | CONNECTOR AND SOLDER | 34 mm | 13.2 mm | 39 mm | 39mm x 34mm x 13.2mm | OMRON CORP | unknown | EAR99 | ||
|
G9YAK-12S-45-NDC28
OMRON Corporation
|
Check for Price | Obsolete | 28 V | 500 mW | 1.568 kΩ | 26.5 GHz | 5000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH INDICATOR | 50 Ω | 18 mA | 22.4 V | 22.4 V | 42 V | 100 mΩ | Random | 0.8 dB | 1 GΩ | 60 dB | 100 ms | 100 ms | 200 ms | 1.7 | -55 °C | 85 °C | PANEL MOUNT | 6 | 1 FORM C | NO | CONNECTOR AND SOLDER | 34 mm | 13.2 mm | 39 mm | 39mm x 34mm x 13.2mm | OMRON CORP | unknown | EAR99 | ||
|
G9YAK-12S-45-NDDC28
OMRON Corporation
|
Check for Price | Obsolete | 28 V | 500 mW | 1.568 kΩ | 26.5 GHz | 5000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH INDICATOR | 50 Ω | 18 mA | 22.4 V | 22.4 V | 42 V | 100 mΩ | Random | 0.8 dB | 1 GΩ | 60 dB | 100 ms | 100 ms | 200 ms | 1.7 | -55 °C | 85 °C | PANEL MOUNT | 6 | 1 FORM C | NO | CONNECTOR AND SOLDER | 34 mm | 13.2 mm | 39 mm | 39mm x 34mm x 13.2mm | OMRON CORP | unknown | EAR99 |