Filter Your Search
1 - 2 of 2 results
|
G9131-15T73U
Global Mixed-Mode Technology Inc
|
Check for Price | No | Contact Manufacturer | 6 V | 3 V | 1.5 V | 900 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.01 % | 1 | 1.545 V | 1.455 V | 3 % | R-PDSO-G3 | 150 °C | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | GLOBAL MIXED-MODE TECHNOLOGY INC | LSSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
G9131-15T73UF
Global Mixed-Mode Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 6 V | 3 V | 1.5 V | 900 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.01 % | 1 | 1.545 V | 1.455 V | 3 % | R-PDSO-G3 | 150 °C | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | GLOBAL MIXED-MODE TECHNOLOGY INC | LSSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |