Filter Your Search
1 - 1 of 1 results
|
G8P-1A4P-DC110
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 900 mW | 12.4 kΩ | 30 A | 250 V | 28 V | 20 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 mA | 82.5 V | 11 V | 110 V | 30A@250VAC | 20A@28VDC | 15 ms | 10 ms | CSA; UL; VDE | -55 °C | 105 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 27.7 mm | 20.1 mm | 32.1 mm | 32.1mm x 27.7mm x 20.1mm | OMRON CORP | unknown | EAR99 | 8536.41.00.50 |