Filter Your Search
1 - 2 of 2 results
|
G8N-1DC12
OMRON Corporation
|
Check for Price | Yes | Active | 640 mW | 225 Ω | 30 A | 16 V | 16 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 53 mA | 7.2 V | 1 V | 12 V | 30A@16VAC | 30A@16VDC | 15 ms | 20 ms | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | SOLDER | 7.5 mm | 13.8 mm | 14.3 mm | 14.3mm x 7.5mm x 13.8mm | OMRON CORP | unknown | EAR99 | 8536.41.00.50 | ||
|
G8N-1-DC12
OMRON Corporation
|
Check for Price | Active | 640 mW | 225 Ω | 30 A | 16 V | 16 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 53 mA | 7.2 V | 1 V | 12 V | 30A@16VAC | 30A@16VDC | 15 ms | 20 ms | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | SOLDER | 7.5 mm | 13.8 mm | 14.3 mm | 14.3mm x 7.5mm x 13.8mm | OMRON CORP | unknown | EAR99 | 8536.41.00.50 |