Filter Your Search
1 - 1 of 1 results
|
G8HN-1A2T-H62-R-12VDC
OMRON Corporation
|
Check for Price | Obsolete | 1.309 W | 110 Ω | 10 A | 16 V | 16 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 7 V | 500 mV | 12 V | 10A@16VAC | 10A@16VDC | 25 ms | 20 ms | -40 °C | 125 °C | AC/DC | PANEL MOUNT | BOX; TRAY | NO | QUICK CONNECT | 15 mm | 25 mm | 22.5 mm | 22.5mm x 15mm x 25mm | OMRON CORP | unknown | EAR99 | 8536.41.00.05 |