Filter Your Search
1 - 6 of 6 results
Select Parts | Part Number |
---|
|
G7Z-4A-11Z24VDC
OMRON Corporation
|
||
|
G7Z-4A-11ZDC12
OMRON Corporation
|
||
|
G7Z-4A-11Z
OMRON Corporation
|
||
|
G7Z-4A-11Z12VDC
OMRON Corporation
|
||
|
G7Z-4A-11ZDC24
OMRON Corporation
|
||
|
G7Z-4A-11Z-RDC24
OMRON Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Coil Power
|
Coil Resistance
|
Contact Current(AC)-Max
|
Contact Voltage(AC)-Max
|
Contact Voltage(DC)-Max
|
Contact Current(DC)-Max
|
Electrical Life |
Relay Function
|
Relay Action
|
Relay Type
|
Coil/Input Supply Type
|
Coil Current(DC)-Max
|
Coil Operate Voltage(DC)
|
Coil Release Voltage(DC)
|
Coil Voltage(DC)-Max
|
Contact (AC) Max Rating R Load
|
Contact (DC) Max Rating R Load
|
Operate Time
|
Release Time
|
Reference Standard
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Contact/Output Supply Type
|
Mounting Feature
|
Surface Mount
|
Termination Type
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Physical Dimension
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Package Description
|
HTS Code
|
Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||
Yes | Obsolete | 3.7 W | 39 Ω | 40 A | 480 V | 110 V | 5 A | 100000 Cycle(s) | 4PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 308 mA | 9 V | 1.2 V | 12 V | 40A@480VAC | 5A@110VDC | 50 ms | 50 ms | CE; CCC; CSA; EN; TUV; UL | -25 °C | 60 °C | AC/DC | PANEL MOUNT | NO | SCREW | 45 mm | 51.5 mm | 62 mm | 62mm x 45mm x 51.5mm | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 | |
Yes | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||
Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||
Yes | Obsolete | 3.7 W | 156 Ω | 40 A | 480 V | 110 V | 5 A | 100000 Cycle(s) | 4PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 154 mA | 18 V | 2.4 V | 24 V | 40A@480VAC | 5A@110VDC | 50 ms | 50 ms | CE; CCC; CSA; EN; TUV; UL | -25 °C | 60 °C | AC/DC | PANEL MOUNT | NO | SCREW | 45 mm | 51.5 mm | 62 mm | 62mm x 45mm x 51.5mm | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 | |
Active | POWER/SIGNAL RELAY | OMRON CORP | unknown |
|
G7Z-4A-11Z24VDC
OMRON Corporation
|
Check for Price Buy | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
G7Z-4A-11ZDC12
OMRON Corporation
|
Check for Price Buy | Yes | Obsolete | 3.7 W | 39 Ω | 40 A | 480 V | 110 V | 5 A | 100000 Cycle(s) | 4PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 308 mA | 9 V | 1.2 V | 12 V | 40A@480VAC | 5A@110VDC | 50 ms | 50 ms | CE; CCC; CSA; EN; TUV; UL | -25 °C | 60 °C | AC/DC | PANEL MOUNT | NO | SCREW | 45 mm | 51.5 mm | 62 mm | 62mm x 45mm x 51.5mm | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 | ||
|
G7Z-4A-11Z
OMRON Corporation
|
Check for Price Buy | Yes | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
G7Z-4A-11Z12VDC
OMRON Corporation
|
Check for Price Buy | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
G7Z-4A-11ZDC24
OMRON Corporation
|
Check for Price Buy | Yes | Obsolete | 3.7 W | 156 Ω | 40 A | 480 V | 110 V | 5 A | 100000 Cycle(s) | 4PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 154 mA | 18 V | 2.4 V | 24 V | 40A@480VAC | 5A@110VDC | 50 ms | 50 ms | CE; CCC; CSA; EN; TUV; UL | -25 °C | 60 °C | AC/DC | PANEL MOUNT | NO | SCREW | 45 mm | 51.5 mm | 62 mm | 62mm x 45mm x 51.5mm | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 | ||
|
G7Z-4A-11Z-RDC24
OMRON Corporation
|
Check for Price Buy | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown |