Filter Your Search
1 - 1 of 1 results
|
G6RL-1ADC5
OMRON Corporation
|
Check for Price | Yes | Active | 5 V | 220 mW | 113 Ω | 8 A | 250 V | 24 V | 5 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 44 mA | 3.5 V | 500 mV | 7.5 V | 8A@250VAC | 5A@24VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CUL; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | TRAY | 1 FORM A | NO | SOLDER | 10 mm | 12.3 mm | 28.5 mm | 28.5mm x 10mm x 12.3mm | 0.003200406400812802 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 |