Filter Your Search
1 - 1 of 1 results
|
G6L-1F-DC12
OMRON Corporation
|
Check for Price | Yes | Active | 12 V | 180 mW | 800 Ω | 300 mA | 125 V | 24 V | 1 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 9 V | 1.2 V | 12 V | .3A@125VAC | 1A@24VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver Alloy | SURFACE MOUNT-STRAIGHT | 4 | TUBE | 1 FORM A | NO | SOLDER | 7 mm | 4.5 mm | 10.6 mm | 10.6mm x 7mm x 4.5mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Omron Electronics |