Parametric results for: g6k-2f-rf-tr03-dc12 under RF Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: g6k2frftr03dc12
Select parts from the table below to compare.
Compare
Compare
G6K-2F-RF-TR03DC12
OMRON Corporation
Check for Price Yes Yes Active 12 V 100 mW 1.315 kΩ 300 mA 125 V 30 V 1 A 1 GHz 100000 Cycle(s) DPDT MOMENTARY RF RELAY DC 50 Ω 9 mA 9.6 V 1.2 V 18 V .3A@125VAC 1A@30VDC 100 mΩ 1 W Random 0.2 dB 1 GΩ 30 dB 3 ms 3 ms 6 ms 1.2 e3 -40 °C 70 °C AC/DC SURFACE MOUNT-STRAIGHT 8 TR, 13 INCH 2 FORM C SEALED TYPE NO Tin (Sn) SOLDER 6.9 mm 5.4 mm 12.8 mm 12.8mm x 6.9mm x 5.4mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20