Filter Your Search
1 - 10 of 14 results
|
G6E-134C-USDC9
OMRON Corporation
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
G6E-134C-USDC24
OMRON Corporation
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
G6E-134C-USDC5
OMRON Corporation
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
G6E-134C-USDC3
OMRON Corporation
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
G6E-134C-US-24VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 200 mW | 2.88 kΩ | 3 A | 250 V | 220 V | 3 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 16.8 V | 2.4 V | 24 V | 3A@250VAC | 3A@220VDC | 5 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 8 mm | 16 mm | 16mm x 10mm x 8mm | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 | ||
|
G6E-134C-USDC48
OMRON Corporation
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
G6E-134C-US-48VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 400 mW | 5.76 kΩ | 3 A | 250 V | 220 V | 3 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 33.6 V | 4.8 V | 48 V | 3A@250VAC | 3A@220VDC | 5 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 8 mm | 16 mm | 16mm x 10mm x 8mm | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 | ||
|
G6E-134C-US-9VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 200 mW | 405 Ω | 3 A | 250 V | 220 V | 3 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 6.3 V | 900 mV | 9 V | 3A@250VAC | 3A@220VDC | 5 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 8 mm | 16 mm | 16mm x 10mm x 8mm | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 | ||
|
G6E-134C-USDC12
OMRON Corporation
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
G6E-134C-US-5VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 200 mW | 125 Ω | 3 A | 250 V | 220 V | 3 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 3.5 V | 500 mV | 5 V | 3A@250VAC | 3A@220VDC | 5 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 8 mm | 16 mm | 16mm x 10mm x 8mm | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 |