Filter Your Search
1 - 3 of 3 results
|
G6C-2114P-US-DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 200 mW | 2.88 kΩ | 8 A | 380 V | 125 V | 8 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 16.8 V | 2.4 V | 38.4 V | 8A@250VAC | 8A@30VDC | 30 mΩ | Random | 100 MΩ | 10 ms | 10 ms | CSA; IEC; UL; VDE | -25 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | TRAY | 1 FORM A,B | SEALED TYPE | NO | SOLDER | 15 mm | 10 mm | 20 mm | 20mm x 15mm x 10mm | 0.003500127000254001 inch | OMRON CORP | compliant | EAR99 | 8536.49.00.50 | Omron Electronics | ||
|
G6C-2114P-USDC24V
OMRON Corporation
|
Check for Price | Active | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
G6C-2114P-USDC24
OMRON Corporation
|
Check for Price | Yes | Active | 24 V | 200 mW | 2.88 kΩ | 8 A | 380 V | 125 V | 8 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 16.8 V | 2.4 V | 38.4 V | 8A@250VAC | 8A@30VDC | 30 mΩ | Random | 100 MΩ | 10 ms | 10 ms | CSA; IEC; UL; VDE | -25 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | TRAY | 1 FORM A,B | SEALED TYPE | NO | SOLDER | 15 mm | 10 mm | 20 mm | 20mm x 15mm x 10mm | 0.003500127000254001 inch | OMRON CORP | compliant | EAR99 | 8536.49.00.50 |